Cap Film 0.0013uF 100V PET 10% (11 X 4.5 X 9.5mm) Radial Wound 7.5mm 85°C
ASC Capacitors X678 .0013-10-100 technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 11 X 4.5 X 9.5mm |
| Terminal Pitch | 7.5mm |
Download the complete datasheet for ASC Capacitors X678 .0013-10-100 to view detailed technical specifications.
No datasheet is available for this part.