Cap Film 0.068uF 630V PET 5% (18.5 X 8 X 14mm) Radial Wound 15mm 85°C
ASC Capacitors X678 .068-5-630 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 8 X 14mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X678 .068-5-630 to view detailed technical specifications.
No datasheet is available for this part.