Cap Film 1.2uF 250V PET 10% (27 X 9 X 17.5mm) Radial Wound 22.5mm 85°C
ASC Capacitors X678 1.2-10-250 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 27 X 9 X 17.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X678 1.2-10-250 to view detailed technical specifications.
No datasheet is available for this part.