Cap Film 0.27uF 400V PET 20% (18.5 X 9 X 15mm) Radial Wound 15mm 85°C
ASC Capacitors X678 .27-20-400 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 9 X 15mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X678 .27-20-400 to view detailed technical specifications.
No datasheet is available for this part.