Cap Film 0.27uF 630V PET 20% (27 X 10.5 X 19.5mm) Radial Wound 22.5mm 85°C
ASC Capacitors X678 .27-20-630 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 27 X 10.5 X 19.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X678 .27-20-630 to view detailed technical specifications.
No datasheet is available for this part.