This 1.2uF PET film capacitor has a rated voltage of 250VDC and 160VAC, with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed with a wound design and measures 27 X 9 X 17.5mm in size, with a terminal pitch of 22.5mm.
ASC Capacitors X678 1.2-20-250 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 27 X 9 X 17.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X678 1.2-20-250 to view detailed technical specifications.
No datasheet is available for this part.