Cap Film 1.5uF 630V PET 10% (32.5 X 18.5 X 33.5mm) Radial Wound 27.5mm 85°C
ASC Capacitors X678 1.5-10-630 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32.5 X 18.5 X 33.5mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for ASC Capacitors X678 1.5-10-630 to view detailed technical specifications.
No datasheet is available for this part.