Cap Film 5.6uF 250V PET 20% (32.5 X 15.5 X 30.5mm) Radial Wound 27.5mm 85°C
ASC Capacitors X678 5.6-20-250 technical specifications.
| Capacitance | 5.6uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32.5 X 15.5 X 30.5mm |
| Terminal Pitch | 27.5mm |
No datasheet is available for this part.