The AX88796BLI is a 64-terminal quad S-PQFP-G64 industrial serial IO/COMMUNICATION CONTROLLER from Asix, operating within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply current of 88 milliamps and a nominal supply voltage of 1.8 volts. The device supports a maximum clock frequency of 25 MHz and features a 16-bit external data bus and a 6-bit address bus. It is available in a LFQFP, QFP64, 0.35SQ, 16 package type.
Asix AX88796BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 88 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix AX88796BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.