The AX88796LF is a quad UART I2C/SPI bridge IC with a 64-B FIFO and 33 Mbps data transfer rate. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has 128 terminals and a supply voltage of 3.3V with a maximum supply current of 120mA. It is packaged in a QFP-128 with dimensions of 0.63mm x 0.87mm. The AX88796LF is a serial IO/communication controller and LAN IC.
Asix AX88796LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix AX88796LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.