Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
ASJ Holdings CR50-9100-FE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 910 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.