40W D/R FEMALE HEADER
Assmann A-BL254-DG-G40D technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-BL254-DG-G40D to view detailed technical specifications.
No datasheet is available for this part.