Mini-Din connector 4 pins fully shielded, Tin plated
Assmann A-DIO-FS04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Series | AD-DIO |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.