The A-RM64ACT connector features 64 contacts in a rectangular male configuration with a current rating of 2A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a termination type of solder. It measures 15.6mm in height, 11.1mm in length, and 95mm in width, with a pitch of 2.54mm.
Assmann A-RM64ACT technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Height | 15.6mm |
| Length | 11.1mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-RM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 95mm |
| RoHS | Compliant |
No datasheet is available for this part.