This 28-contact relay features a copper contact material with tin plating and a through hole mount. The device has a height of 3mm and a length of 35.6mm. It is available in a package quantity of 16. The relay's lead free status indicates it contains lead, and it has a pitch of 0.1inch and a width of 17.8mm.
Checking distributor stock and pricing after the page loads.
Assmann AR28HZLTT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Package Quantity | 16 |
| Pitch | 0.1inch |
| Width | 17.8mm |
| RoHS | Compliant |
No datasheet is available for this part.