
This 64-position, 2-row male pin header features a 0.1inch pitch and is constructed from copper alloy with gold plating. The header is lead free and designed for through hole mounting. It is available in a tray packaging format with 40 pieces per package. The header has a grey housing color and a grey color for the contacts. The dimensions of the header are 101mm in length, 16.9mm in width, and 8.2mm in height.
Sign in to ask questions about the Assmann AWH64A-0202-T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWH64A-0202-T-R technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 101mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWH64A-0202-T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
