Chip resistor with a 100 ohm nominal resistance and ±5% tolerance uses the CR resistor series ordering format. The 0603 package measures 1.60 mm by 0.80 mm with wrap-around terminals. The electrical rating is 1/10 W at 70 °C with a 75 V maximum working voltage and 150 V maximum overload voltage. Lead-free terminals comply with RoHS requirements for CR and CJ series production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated American Components CR16-101JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100Ohm |
| Tolerance | ±5% |
| Series | CR resistor |
| EIA case size | 0603 |
| Size code | 16 |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Terminal dimension c | 0.30 ±0.20mm |
| Terminal dimension d | 0.30 +0.20/-0.10mm |
| Thickness | 0.45 ±0.10mm |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Rated ambient temperature | 70°C |
| Terminal style | Wrap around |
| RoHS | Lead free / RoHS compliant |
Download the complete datasheet for Associated American Components CR16-101JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Associated American Components CR16-101JM
Demonstration circuit 806A evaluates the LTC1867, a 16-bit 200ksps ADC featuring 8 software-programmable channels for unipolar or bipolar inputs.