This 4.7uH wirewound inductor features a 10% tolerance and is designed for RF applications. It has a maximum DC current rating of 0.23A and a maximum DC resistance of 1.2 ohms. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 75MHz. It is available in an axial lead package with a product length of 6.6mm and a product diameter of 2.67mm. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |