The A2-R12K is a general purpose inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It is designed for use in RF inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor has a DC resistance of 0.09 ohms and a self resonance frequency of 640 MHz. It is available in an axial package with a length of 6.35mm and is not shielded. The inductor is rated for a maximum current of 1.27A and has a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.27 |
| Test Frequency | 25 |
| Self Resonance Frequency | 640 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |