Inductor RF Molded Wirewound 0.82uH 10% 25MHz 28Q-Factor 0.415A 0.85Ohm DCR AXL Bulk/T/R
Associated Components A2-R82K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.