This is a 10uH axial inductor with a tolerance of 10% and a DC resistance of 93.1mΩ. It is a general purpose inductor designed for use in RF applications. The inductor is shielded and has a self resonance frequency of 1.3MHz. It is rated for a maximum current of 50mA and has a quality factor of at least 70 at its nominal inductance. The inductor is available in a through-hole package with a length of 10.992mm.
Sign in to ask questions about the Associated Components B4-103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components B4-103K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.992 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 93.1 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| Manufacturer Series | B4 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | B4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components B4-103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.