Inductor RF Wirewound 820uH 10% 790KHz 30Q-Factor 65Ohm DCR AXL T/R
Sign in to ask questions about the Associated Components C2-821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components C2-821K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C2-821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.