The C2-R12K is a general purpose axial inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.27A and has a DC resistance of 0.09 ohms. It is available in a through-hole package with a length of 6.096mm and is not shielded. The inductor is suitable for RF applications and has a self-resonance frequency of 640Hz and a minimum quality factor of 40 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components C2-R12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.096 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.27 |
| Test Frequency | 25 |
| Self Resonance Frequency | 640 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C2-R12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.