This 100uH wirewound inductor features a 10% tolerance and a minimum quality factor of 30. It has a maximum DC resistance of 1.8 and is designed for use in RF applications. The inductor is constructed with an axial lead style and has a product length of 9.52mm and a product depth of 4.06mm. It operates over a temperature range of -55°C to 125°C.
Associated Components C4-101K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 4.06mm |
| Height | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components C4-101K to view detailed technical specifications.
No datasheet is available for this part.