Inductor RF Wirewound 18uH 10% 2.5MHz 65Q-Factor 0.77Ohm DCR AXL T/R
Sign in to ask questions about the Associated Components C4-180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components C4-180K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C4-180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.