This 22uH wirewound RF inductor features a 10% tolerance and a minimum quality factor of 60. It has a maximum DC resistance of 0.8 and is designed for operation between -55°C and 125°C. The inductor is constructed with an axial lead style and is suitable for through-hole mounting.
Associated Components C4-220K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 4.06mm |
| Height | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components C4-220K to view detailed technical specifications.
No datasheet is available for this part.