This is a general purpose axial inductor with a nominal inductance of 220uH and a minimum quality factor of 70. It has a maximum rated current of 0.155A and can operate at temperatures up to 125C. The inductor is not shielded and is designed for use in RF applications. It has a DC resistance of 5.1 ohms and a self resonance frequency of 3 MHz.
Associated Components C4-221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.255 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.1 |
| Rated Current-Max | 0.155 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 3 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C4-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.