This is a general purpose axial inductor with a nominal inductance of 39uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.35A and has a DC resistance of 1.12. It is not shielded and is intended for use in RF applications.
Associated Components C4-390K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.255 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.12 |
| Rated Current-Max | 0.35 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 6.3 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C4-390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.