This 3.9uH wirewound inductor has a tolerance of 10% and a minimum quality factor of 65. It is designed for use in RF applications and has a maximum DC resistance of 0.37. The inductor is constructed with an axial lead style and has a product length of 9.52 and a product depth of 4.06. It operates over a temperature range of -55 to 125 degrees Celsius.
Associated Components C4-3R9K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 65 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 4.06mm |
| Height | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components C4-3R9K to view detailed technical specifications.
No datasheet is available for this part.