The C4-680K is a general purpose inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 1.47 ohms. It is available in an axial through-hole package with a length of 8.255mm. The inductor is not shielded and has a self-resonance frequency of 5.7MHz.
Associated Components C4-680K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.255 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.47 |
| Rated Current-Max | 0.305 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 5.7 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C4-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.