This wirewound inductor has a nominal inductance of 680uH with a tolerance of 10%. It is designed for use in through-hole applications and has a minimum operating temperature range of -55°C and a maximum operating temperature range of 125°C. The inductor's lead style is axial and its product length and depth are 9.52 and 4.06mm, respectively. The minimum quality factor is 55 and the maximum DC resistance is 9.4 ohms.
Associated Components C4-681K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Max DC Resistance | 9.4Ohm |
| Minimum Quality Factor | 55 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 4.06mm |
| Height | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components C4-681K to view detailed technical specifications.
No datasheet is available for this part.