Inductor RF Wirewound 820uH 10% 790KHz 55Q-Factor 10.5Ohm DCR AXL T/R
Associated Components C4-821K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C4-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.