Inductor RF Wirewound 2700uH 10% 250KHz 47Q-Factor 47.3Ohm DCR AXL T/R
Sign in to ask questions about the Associated Components C5-272K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components C5-272K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.493 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 47.3 |
| Rated Current-Max | 0.083 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.92 |
| Quality Factor-Min (at L-nom) | 47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C5-272K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.