The C5-821K is a general purpose inductor with a nominal inductance of 820uH and a DC resistance of 13mOhm. It has a maximum rated current of 0.152A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self resonance frequency of 4.2MHz. It is available in an axial package with a length of 7.493mm.
Sign in to ask questions about the Associated Components C5-821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components C5-821K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.493 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.152 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.2 |
| Quality Factor-Min (at L-nom) | 57 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C5-821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.