This is a general purpose axial inductor with a nominal inductance of 13mH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.022A and has a self resonance frequency of 0.3MHz. It is available in a through-hole package and is not shielded.
Associated Components C7-133K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 13000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 155 |
| Rated Current-Max | 0.022 |
| Test Frequency | 0.079 |
| Self Resonance Frequency | 0.3 |
| Manufacturer Series | C7 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C7-133K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.