Inductor RF Wirewound 3300uH 10% 250KHz 45Q-Factor 47Ohm DCR AXL T/R
Associated Components C7-332K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.033 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 47 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | C7 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | C7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components C7-332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.