This ferrite bead is a multi-layer high current component with an impedance of 60 and a case size of 1806. It can handle a maximum DC current of 6A and has a tolerance of 25%. The bead is designed to operate within a temperature range of -55°C to 125°C.
Associated Components CBC1806-60-602 technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components CBC1806-60-602 to view detailed technical specifications.
No datasheet is available for this part.