Ferrite Beads Multi-Layer High Current 100Ohm 25% 100MHz 6A 0.01Ohm DCR 2220 T/R
Associated Components CBC2220-100-602 technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer High Current |
| Impedance | 100Ohm |
| Case Size | 2220 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Height | 2mm |
| Product Length | 5.9mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components CBC2220-100-602 to view detailed technical specifications.
No datasheet is available for this part.