MULTILAYER CHIP BEADS EMI SUPPRESSORS
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2.5A |
| Impedance | 330Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |