The CBZ0805-252-20-R is an 0805 multi-layer ferrite bead with an impedance of 2.5K and a tolerance of 25%. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 1. The component is designed to operate within a temperature range of -55°C to 125°C. It measures 1.35mm in height, 2.2mm in length, and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.35mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |