The CBZ1206-102-30-R is a ferrite bead with a maximum DC current rating of 0.3A and impedance of 1K. It has a case size of 1206 and a tolerance of 25%. The bead is tested at a frequency of 100M and has a maximum DC resistance of 0.6. It operates between -55C and 125C. The product measures 3.4mm in length, 1.8mm in depth, and 1.3mm in height.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Impedance | 1KOhm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |