This general purpose inductor is a surface mount component with a nominal inductance of 0.012uH and a minimum quality factor of 35 at the nominal inductance. It has a maximum operating temperature of 125C and a maximum rated current of 0.7A. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.13R and a self resonance frequency of 4000MHz.
Associated Components CI0603-12NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.