This is a general purpose inductor with a nominal inductance of 0.043uH and a minimum quality factor of 39 at the nominal inductance. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is dual-ended and has a maximum rated current of 0.6A. It is not shielded and has a DC resistance of 0.28 ohms.
Associated Components CI0603-43NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 39 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.