The CI0603-68N is a 0.068uH wirewound inductor with a 5% tolerance and a test frequency of 200M Hz. It features a ceramic core material and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.6 and a minimum quality factor of 37. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Minimum Quality Factor | 37 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |