This general purpose inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 0.7A and a DC resistance of 0.106 ohms. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 4800 Hz and a quality factor minimum of 28 at its nominal inductance of 0.0075 Henrys. The inductor is a surface mount component with a dual ended terminal placement.
Associated Components CI0603-7N5K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.106 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 28 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components CI0603-7N5K to view detailed technical specifications.
No datasheet is available for this part.