This 0.12uH wirewound ceramic inductor features a 5% tolerance and a minimum quality factor of 32. It can handle a maximum DC current of 0.3A and operates within a temperature range of -40 to 125°C. The inductor's inductance is tested at a frequency of 150M.
Associated Components CI0603-R12J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.