This wirewound inductor is a surface mount component with a minimum quality factor of 50. It has a maximum DC current rating of 0.4A and operates over a temperature range of -40 to 125°C. The inductor's inductance is 0.12uH with a tolerance of 10% and is tested at a frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |