This 0.068uH wirewound ceramic inductor features a 10% tolerance and a maximum DC current of 0.5A. It has a minimum quality factor of 60 and operates within a temperature range of -40 to 125°C. The inductor's inductance is tested at a frequency of 200M.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Minimum Quality Factor | 60 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |