The CI1008-3R3K is a 2-terminal general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 3.4 and a self-resonance frequency of 110 MHz. The inductor is rated for a maximum current of 0.27A and has a quality factor of at least 22 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.27 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 110 |
| Quality Factor-Min (at L-nom) | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |