This general purpose inductor has a nominal inductance of 470uH with a tolerance of 10%. It is designed for high current applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in a radial package with a length of 20.32mm and is mounted through a hole. It is not shielded and has a DC resistance of 0.636 ohms.
Sign in to ask questions about the Associated Components D1-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components D1-471K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 20.32 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.636 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components D1-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.